
170M2048 | |
|---|---|
DigiKey Part Number | 2041-170M2048-ND |
Manufacturer | |
Manufacturer Product Number | 170M2048 |
Description | FUSE 32A 2000VDC 1C/A170 SST AR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 32A 2 kVDC Fuse Square Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Square | |
Current Rating (Amps) | 32A | |
Voltage Rating - DC | 2 kVDC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | Indicating | |
Class | aR | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 100kA | |
Package / Case | Rectangular, Blade | |
Size / Dimension | 8.504" L x 1.535" W x 2.598" H (216.00mm x 39.00mm x 66.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | £932.04000 | £1,864.08 |
| Unit Price without VAT: | £932.04000 |
|---|---|
| Unit Price with VAT: | £1,118.44800 |

