
170M2018 | |
|---|---|
DigiKey Part Number | 170M2018-ND |
Manufacturer | |
Manufacturer Product Number | 170M2018 |
Description | FUSE SQUARE 1.25KA 750VDC RECT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Fuse Square Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Square | |
Current Rating (Amps) | - | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | UL | |
Operating Temperature | - | |
Package / Case | Rectangular, Blade | |
Size / Dimension | 5.079" L x 2.953" W x 3.465" H (129.00mm x 75.00mm x 88.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4,637.99000 | £4,637.99 |
| Unit Price without VAT: | £4,637.99000 |
|---|---|
| Unit Price with VAT: | £5,565.58800 |

