
170M2011 | |
|---|---|
DigiKey Part Number | 2041-170M2011-ND |
Manufacturer | |
Manufacturer Product Number | 170M2011 |
Description | FUSE 500A 750VDC A3/A130 PC GR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 500A 750 VDC Fuse Square Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - DC 750 VDC |
Manufacturer Eaton - Bussmann Electrical Division | Response Time Fast Blow |
Series | Applications Electrical, Industrial |
Packaging Bulk | Features Indicating |
Part Status Active | Class gR |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 110kA |
Fuse Type Square | Package / Case Rectangular, Blade |
Current Rating (Amps) 500A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,083.89000 | £1,083.89 |
| Unit Price without VAT: | £1,083.89000 |
|---|---|
| Unit Price with VAT: | £1,300.66800 |

