
170M1851 | |
|---|---|
DigiKey Part Number | 170M1851-ND |
Manufacturer | |
Manufacturer Product Number | 170M1851 |
Description | FUSE SQUARE 200A 1KV RECTANGULAR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 200A 1 kVDC Fuse Square Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Square | |
Current Rating (Amps) | 200A | |
Voltage Rating - DC | 1 kVDC | |
Response Time | - | |
Applications | - | |
Features | - | |
Class | - | |
Approval Agency | UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 50kA | |
Package / Case | Rectangular, Blade | |
Size / Dimension | 2.835" L x 1.429" W x 0.945" H (72.00mm x 36.30mm x 24.00mm) | |
Melting I²t | 8500.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | £397.53333 | £1,192.60 |
| Unit Price without VAT: | £397.53333 |
|---|---|
| Unit Price with VAT: | £477.04000 |

