
170M1826 | |
|---|---|
DigiKey Part Number | 2041-170M1826-ND |
Manufacturer | |
Manufacturer Product Number | 170M1826 |
Description | FUSE 160A 1000V DC IEC AR 230FU/ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 160A 1 kVDC Fuse Square Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - DC 1 kVDC |
Manufacturer Eaton - Bussmann Electrical Division | Response Time Fast Blow |
Series | Applications Electrical, Industrial |
Packaging Bulk | Class aR |
Part Status Active | Approval Agency CE, CSA, EAC, UKCA, UR |
Mounting Type Requires Holder | Package / Case Rectangular, Blade |
Fuse Type Square | Melting I²t 2550.0 |
Current Rating (Amps) 160A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | £1,147.99000 | £6,887.94 |
| Unit Price without VAT: | £1,147.99000 |
|---|---|
| Unit Price with VAT: | £1,377.58800 |

