Image for 170M1781 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

170M1781

DigiKey Part Number
2041-170M1781-ND
Manufacturer
Manufacturer Product Number
170M1781
Description
FUSE SQUARE 630A 690V RECT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
630A 690 VAC Fuse Rectangular Bolt Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
690 VAC
Manufacturer
Eaton - Bussmann Electrical Division
Response Time
Fast Blow
Series
Applications
Electrical, Industrial
Packaging
Bulk
Class
aR
Part Status
Active
Approval Agency
CE, EAC
Mounting Type
Bolt Mount
Breaking Capacity @ Rated Voltage
50kA
Fuse Type
Rectangular
Package / Case
Rectangular, Blade
Current Rating (Amps)
630A
Size / Dimension
4.528" L x 3.071" W x 0.945" H (115.00mm x 78.00mm x 24.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
6£804.46667£4,826.80
Manufacturers Standard Package
Unit Price without VAT:£804.46667
Unit Price with VAT:£965.36000