
170M1569D | |
|---|---|
DigiKey Part Number | 2041-170M1569D-ND |
Manufacturer | |
Manufacturer Product Number | 170M1569D |
Description | FUSE SQUARE 160A 690VAC RECT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 160A 690 VAC Fuse Square Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Square | |
Current Rating (Amps) | 160A | |
Voltage Rating - AC | 690 VAC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | Indicating | |
Class | - | |
Approval Agency | CE, CSA, UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA | |
Package / Case | Rectangular, Blade | |
Size / Dimension | 2.087" L x 0.807" W x 2.047" H (53.00mm x 20.50mm x 52.00mm) | |
Melting I²t | 2300.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £188.69000 | £188.69 |
| 5 | £156.39800 | £781.99 |
| 10 | £144.17300 | £1,441.73 |
| 50 | £119.10800 | £5,955.40 |
| Unit Price without VAT: | £188.69000 |
|---|---|
| Unit Price with VAT: | £226.42800 |

