170M1566 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Eaton - Bussmann Electrical Division
In Stock: 2
Unit Price: £184.55000
Datasheet
Image for 170M1566 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

170M1566

DigiKey Part Number
170M1566-ND
Manufacturer
Manufacturer Product Number
170M1566
Description
FUSE SQUARE 30A 690VAC RECT
Customer Reference
Detailed Description
30A 690 VAC Fuse Square Requires Holder
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
-
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Requires Holder
Fuse Type
Square
Current Rating (Amps)
30A
Voltage Rating - AC
690 VAC
Response Time
-
Applications
Electrical, Industrial
Features
Indicating
Class
-
Approval Agency
UR
Operating Temperature
-
Breaking Capacity @ Rated Voltage
200kA
Package / Case
Rectangular, Blade
Size / Dimension
2.087" L x 0.807" W x 2.047" H (53.00mm x 20.50mm x 52.00mm)
Melting I²t
380.0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes