
170M1559D | |
|---|---|
DigiKey Part Number | 170M1559D-ND |
Manufacturer | |
Manufacturer Product Number | 170M1559D |
Description | FUSE SQUARE 16A 690V RECTANGULAR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16A Fuse Square Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Square | |
Current Rating (Amps) | 16A | |
Response Time | - | |
Applications | - | |
Features | - | |
Class | - | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA | |
Package / Case | Rectangular, Blade | |
Size / Dimension | 2.087" L x 0.807" W x 2.047" H (53.00mm x 20.50mm x 52.00mm) | |
Melting I²t | 7.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £228.44000 | £228.44 |
| Unit Price without VAT: | £228.44000 |
|---|---|
| Unit Price with VAT: | £274.12800 |

