Image for 170M1521 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

170M1521

DigiKey Part Number
170M1521-ND
Manufacturer
Manufacturer Product Number
170M1521
Description
FUSE SQUARE 250A 690V RECT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
250A Fuse Square Bolt Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Square
Current Rating (Amps)
250A
Response Time
-
Applications
-
Features
-
Class
-
Approval Agency
-
Operating Temperature
-
Breaking Capacity @ Rated Voltage
-
Package / Case
Rectangular, Blade
Size / Dimension
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
5£202.92600£1,014.63
Manufacturers Standard Package
Unit Price without VAT:£202.92600
Unit Price with VAT:£243.51120