
170M1470 | |
|---|---|
DigiKey Part Number | 170M1470-ND |
Manufacturer | |
Manufacturer Product Number | 170M1470 |
Description | FUSE SQUARE 200A 690V RECT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 200A 660 VAC Fuse Square Bolt Mount |
Datasheet | Datasheet |
Category | Fuse Type Square |
Manufacturer Eaton - Bussmann Electrical Division | Current Rating (Amps) 200A |
Packaging Bulk | Voltage Rating - AC 660 VAC |
Part Status Active | Package / Case Rectangular, Blade |
Mounting Type Bolt Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £238.28000 | £238.28 |
| Unit Price without VAT: | £238.28000 |
|---|---|
| Unit Price with VAT: | £285.93600 |

