
170M1417 | |
|---|---|
DigiKey Part Number | 283-3705-ND |
Manufacturer | |
Manufacturer Product Number | 170M1417 |
Description | FUSE SQUARE 100A 700VAC RECT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100A 700 VAC Fuse Square Bolt Mount |
Datasheet | Datasheet |
Category | Applications Electrical, Industrial |
Manufacturer Eaton - Bussmann Electrical Division | Features Indicating |
Packaging Bulk | Approval Agency CE, CSA, UR |
Part Status Active | Breaking Capacity @ Rated Voltage 200kA |
Mounting Type Bolt Mount | Package / Case Rectangular, Blade |
Fuse Type Square | Size / Dimension 2.126" L x 0.827" W x 1.575" H (54.00mm x 21.00mm x 40.00mm) |
Current Rating (Amps) 100A | Melting I²t 695.0 |
Voltage Rating - AC 700 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £141.06800 | £1,410.68 |
| Unit Price without VAT: | £141.06800 |
|---|---|
| Unit Price with VAT: | £169.28160 |

