
170M1413 | |
|---|---|
DigiKey Part Number | 170M1413-ND |
Manufacturer | |
Manufacturer Product Number | 170M1413 |
Description | FUSE SQUARE 40A 700VAC RECT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 40A 700 VAC Fuse Square Bolt Mount |
Datasheet | Datasheet |
Category | Applications Electrical, Industrial |
Manufacturer Eaton - Bussmann Electrical Division | Features Indicating |
Packaging Bulk | Approval Agency CE, CSA, UR |
Part Status Active | Breaking Capacity @ Rated Voltage 200kA |
Mounting Type Bolt Mount | Package / Case Rectangular, Blade |
Fuse Type Square | Size / Dimension 2.126" L x 0.827" W x 1.575" H (54.00mm x 21.00mm x 40.00mm) |
Current Rating (Amps) 40A | Melting I²t 69.0 |
Voltage Rating - AC 700 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £154.21600 | £1,542.16 |
| Unit Price without VAT: | £154.21600 |
|---|---|
| Unit Price with VAT: | £185.05920 |

