
170M0213 | |
|---|---|
DigiKey Part Number | 170M0213-ND |
Manufacturer | |
Manufacturer Product Number | 170M0213 |
Description | FUSE SQUARE 40A 660V RECTANGULAR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 40A 660 VAC Fuse Square |
Datasheet | Datasheet |
Category | Fuse Type Square |
Manufacturer Eaton - Bussmann Electrical Division | Current Rating (Amps) 40A |
Packaging Bulk | Voltage Rating - AC 660 VAC |
Part Status Active | Approval Agency CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £141.48900 | £1,414.89 |
| Unit Price without VAT: | £141.48900 |
|---|---|
| Unit Price with VAT: | £169.78680 |

