
170M0212 | |
|---|---|
DigiKey Part Number | 170M0212-ND |
Manufacturer | |
Manufacturer Product Number | 170M0212 |
Description | FUSE SQUARE 32A 660V RECTANGULAR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 32A 660 VAC Fuse Square |
Datasheet | Datasheet |
Category | Fuse Type Square |
Manufacturer Eaton - Bussmann Electrical Division | Current Rating (Amps) 32A |
Packaging Bulk | Voltage Rating - AC 660 VAC |
Part Status Active | Approval Agency CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £141.53000 | £141.53 |
| Unit Price without VAT: | £141.53000 |
|---|---|
| Unit Price with VAT: | £169.83600 |

