
170M0211 | |
|---|---|
DigiKey Part Number | 170M0211-ND |
Manufacturer | |
Manufacturer Product Number | 170M0211 |
Description | FUSE SQUARE 25A 660VAC RECT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 25A 660 VAC Fuse Square |
Category | Fuse Type Square |
Manufacturer Eaton - Bussmann Electrical Division | Current Rating (Amps) 25A |
Packaging Bulk | Voltage Rating - AC 660 VAC |
Part Status Active | Approval Agency CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £141.26000 | £141.26 |
| Unit Price without VAT: | £141.26000 |
|---|---|
| Unit Price with VAT: | £169.51200 |

