
170M0209 | |
|---|---|
DigiKey Part Number | 170M0209-ND |
Manufacturer | |
Manufacturer Product Number | 170M0209 |
Description | FUSE SQUARE 16A 660V RECTANGULAR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16A 660 VAC Fuse Square |
Category | Fuse Type Square |
Manufacturer Eaton - Bussmann Electrical Division | Current Rating (Amps) 16A |
Packaging Bulk | Voltage Rating - AC 660 VAC |
Part Status Active | Approval Agency CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £138.26000 | £138.26 |
| Unit Price without VAT: | £138.26000 |
|---|---|
| Unit Price with VAT: | £165.91200 |

