
170L9665 | |
|---|---|
DigiKey Part Number | 170L9665-ND |
Manufacturer | |
Manufacturer Product Number | 170L9665 |
Description | FUSE 700A 1000V 3BN/75 AR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 700A 1 kVAC Fuse |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | - | |
Fuse Type | - | |
Current Rating (Amps) | 700A | |
Voltage Rating - AC | 1 kVAC | |
Response Time | - | |
Applications | - | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | - | |
Package / Case | - | |
Size / Dimension | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | £946.28500 | £1,892.57 |
| Unit Price without VAT: | £946.28500 |
|---|---|
| Unit Price with VAT: | £1,135.54200 |

