
170L9653 | |
|---|---|
DigiKey Part Number | 170L9653-ND |
Manufacturer | |
Manufacturer Product Number | 170L9653 |
Description | FUSE 1000A 660V 3KW/110 AR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Fuse |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | - | |
Fuse Type | - | |
Current Rating (Amps) | - | |
Response Time | - | |
Applications | - | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | - | |
Package / Case | - | |
Size / Dimension | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £889.10000 | £889.10 |
| Unit Price without VAT: | £889.10000 |
|---|---|
| Unit Price with VAT: | £1,066.92000 |

