
170L9219 | |
|---|---|
DigiKey Part Number | 2041-170L9219-ND |
Manufacturer | |
Manufacturer Product Number | 170L9219 |
Description | FUSE 630A 2000V 3BKN/140 AR |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 630A 2 kVAC Fuse Square Requires Holder |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Square | |
Current Rating (Amps) | 630A | |
Voltage Rating - AC | 2 kVAC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | Indicating | |
Class | aR | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 100kA | |
Package / Case | Rectangular, Blade | |
Size / Dimension | 5.630" L x 2.913" W x 3.543" H (143.00mm x 74.00mm x 90.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2,224.01000 | £2,224.01 |
| Unit Price without VAT: | £2,224.01000 |
|---|---|
| Unit Price with VAT: | £2,668.81200 |

