
170L7299 | |
|---|---|
DigiKey Part Number | 2041-170L7299-ND |
Manufacturer | |
Manufacturer Product Number | 170L7299 |
Description | FUSE 1000A 1000V 3/110 AR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1kA 1 kVAC Fuse Square Bolt Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Square | |
Current Rating (Amps) | 1kA | |
Voltage Rating - AC | 1 kVAC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | Indicating | |
Class | aR | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 100kA | |
Package / Case | Rectangular, Blade | |
Size / Dimension | 5.551" L x 2.992" W x 3.543" H (141.00mm x 76.00mm x 90.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,214.43000 | £1,214.43 |
| Unit Price without VAT: | £1,214.43000 |
|---|---|
| Unit Price with VAT: | £1,457.31600 |

