
170L7278 | |
|---|---|
DigiKey Part Number | 2041-170L7278-ND |
Manufacturer | |
Manufacturer Product Number | 170L7278 |
Description | FUSE 600A 800V 3BKN/75 AR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 600A 800 VAC Fuse Square Requires Holder |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Manufacturer Eaton - Bussmann Electrical Division | Applications Electrical, Industrial |
Packaging Bulk | Features Indicating |
Part Status Active | Class aR |
Mounting Type Requires Holder | Approval Agency CE, EAC |
Fuse Type Square | Breaking Capacity @ Rated Voltage 100kA |
Current Rating (Amps) 600A | Package / Case Rectangular, Blade |
Voltage Rating - AC 800 VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | £1,097.75500 | £2,195.51 |
| Unit Price without VAT: | £1,097.75500 |
|---|---|
| Unit Price with VAT: | £1,317.30600 |

