
170L5992 | |
|---|---|
DigiKey Part Number | 2041-170L5992-ND |
Manufacturer | |
Manufacturer Product Number | 170L5992 |
Description | FUSE 400A 2000V US 1SW/230 AR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 400A 2 kVAC Fuse Square Requires Holder |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Manufacturer Eaton - Bussmann Electrical Division | Applications Electrical, Industrial |
Packaging Bulk | Features Indicating |
Part Status Active | Class aR |
Mounting Type Requires Holder | Approval Agency EAC |
Fuse Type Square | Breaking Capacity @ Rated Voltage 100kA |
Current Rating (Amps) 400A | Package / Case Rectangular, Blade |
Voltage Rating - AC 2 kVAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | £1,883.85500 | £3,767.71 |
| Unit Price without VAT: | £1,883.85500 |
|---|---|
| Unit Price with VAT: | £2,260.62600 |

