
170L4278 | |
|---|---|
DigiKey Part Number | 2041-170L4278-ND |
Manufacturer | |
Manufacturer Product Number | 170L4278 |
Description | FUSE 200A 660V 00TN/80 AR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 200A 660 VAC Fuse Square Requires Holder |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Square | |
Current Rating (Amps) | 200A | |
Voltage Rating - AC | 660 VAC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | Indicating | |
Class | aR | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA | |
Package / Case | Rectangular, Blade | |
Size / Dimension | 3.937" L x 1.181" W x 2.638" H (100.00mm x 30.00mm x 67.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £263.34000 | £263.34 |
| Unit Price without VAT: | £263.34000 |
|---|---|
| Unit Price with VAT: | £316.00800 |

