
170H3005 | |
|---|---|
DigiKey Part Number | 170H3005-ND |
Manufacturer | |
Manufacturer Product Number | 170H3005 |
Description | FUSE BLOK BLT DWN 1400V 630A CHA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 630 A 1400V 1 Circuit Bolt Down Chassis Mount |
Datasheet | Datasheet |
Category | For Use With/Related Products Bolt Mount Cartridge (Square) Fuses |
Mfr | Fuse Type Bolt Down |
Packaging Bulk | Fuseholder Type Block |
Part Status Active | Number of Circuits 1 |
Mounting Type | Voltage |
Current Rating (Amps) 630 A | Termination Style Screw Terminal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £384.88000 | £384.88 |
| Unit Price without VAT: | £384.88000 |
|---|---|
| Unit Price with VAT: | £461.85600 |

