
170H1013 | |
|---|---|
DigiKey Part Number | 170H1013-ND |
Manufacturer | |
Manufacturer Product Number | 170H1013 |
Description | FUSE BLOK BLT DWN 660V 200A CHAS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 200 A 660V 1 Circuit Bolt Down Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | - | |
Current Rating (Amps) | 200 A | |
For Use With/Related Products | Bolt Mount Cartridge (Square) Fuses | |
Fuse Type | Bolt Down | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Screw Terminal | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £100.36000 | £100.36 |
| Unit Price without VAT: | £100.36000 |
|---|---|
| Unit Price with VAT: | £120.43200 |

