Image for 170F8231 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

170F8231

DigiKey Part Number
2041-170F8231-ND
Manufacturer
Manufacturer Product Number
170F8231
Description
FUSE 200A 1200V 2SKN/140 AR DC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
200A 1.2 kVDC Fuse Square Bolt Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Electrical, Industrial
Manufacturer
Eaton - Bussmann Electrical Division
Class
aR
Packaging
Bulk
Approval Agency
CE
Part Status
Active
Breaking Capacity @ Rated Voltage
100kA
Mounting Type
Bolt Mount
Package / Case
Rectangular, Blade
Fuse Type
Square
Size / Dimension
4.803" L x 2.598" W x 3.543" H (122.00mm x 66.00mm x 90.00mm)
Current Rating (Amps)
200A
Melting I²t
20000.0
Voltage Rating - DC
1.2 kVDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£1,921.65000£1,921.65
Manufacturers Standard Package
Unit Price without VAT:£1,921.65000
Unit Price with VAT:£2,305.98000