
170E8884 | |
|---|---|
DigiKey Part Number | 2041-170E8884-ND |
Manufacturer | |
Manufacturer Product Number | 170E8884 |
Description | FUSE 250A 4000V 2SKN/394 AR DC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 250 A 4 kV Fuse Cartridge, Ceramic Requires Holder Rectangular, Blade |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 60kA | |
Approval Agency | UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2,671.87000 | £2,671.87 |
| Unit Price without VAT: | £2,671.87000 |
|---|---|
| Unit Price with VAT: | £3,206.24400 |

