
170E8336 | |
|---|---|
DigiKey Part Number | 2041-170E8336-ND |
Manufacturer | |
Manufacturer Product Number | 170E8336 |
Description | FUSE 315A 750V 2BKN/130 GR DC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 315A 750 VDC Fuse Square Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - DC 750 VDC |
Manufacturer Eaton - Bussmann Electrical Division | Response Time Fast Blow |
Series | Applications Electrical, Industrial |
Packaging Bulk | Features Indicating |
Part Status Active | Class gR |
Mounting Type Requires Holder | Approval Agency CE, EAC |
Fuse Type Square | Breaking Capacity @ Rated Voltage 100kA |
Current Rating (Amps) 315A | Package / Case Rectangular, Blade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,886.18000 | £1,886.18 |
| Unit Price without VAT: | £1,886.18000 |
|---|---|
| Unit Price with VAT: | £2,263.41600 |

