
170E5200 | |
|---|---|
DigiKey Part Number | 2041-170E5200-ND |
Manufacturer | |
Manufacturer Product Number | 170E5200 |
Description | FUSE 25A 6000V 1BKN/300 AR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25A 6 kVAC Fuse Square Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - AC 6 kVAC |
Manufacturer Eaton - Bussmann Electrical Division | Response Time Fast Blow |
Series | Applications Electrical, Industrial |
Packaging Bulk | Features Indicating |
Part Status Active | Class aR |
Mounting Type Requires Holder | Approval Agency EAC |
Fuse Type Square | Breaking Capacity @ Rated Voltage 50kA |
Current Rating (Amps) 25A | Package / Case Rectangular, Blade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1,908.21000 | £1,908.21 |
| Unit Price without VAT: | £1,908.21000 |
|---|---|
| Unit Price with VAT: | £2,289.85200 |

