Image for 170E3942 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

170E3942

DigiKey Part Number
170E3942-ND
Manufacturer
Manufacturer Product Number
170E3942
Description
FUSE 63A 2000V 1 SKN/246 AR DC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
63A 2 kVDC Fuse Square Bolt Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
63A
Manufacturer
Eaton - Bussmann Electrical Division
Voltage Rating - DC
2 kVDC
Packaging
Bulk
Breaking Capacity @ Rated Voltage
100kA
Part Status
Active
Package / Case
Rectangular, Blade
Mounting Type
Bolt Mount
Size / Dimension
8.543" L x 2.244" W x 2.756" H (217.00mm x 57.00mm x 70.00mm)
Fuse Type
Square
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£1,802.50000£1,802.50
Manufacturers Standard Package
Unit Price without VAT:£1,802.50000
Unit Price with VAT:£2,163.00000