Image for 17.5TDMEJ31.5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17.5TDMEJ31.5

DigiKey Part Number
17.5TDMEJ31.5-ND
Manufacturer
Manufacturer Product Number
17.5TDMEJ31.5
Description
FUSE CARTRIDGE 31.5A 17.5KVAC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
31.5A 17.5 kVAC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
17.5 kVAC
Manufacturer
Eaton - Bussmann Electrical Division
Approval Agency
VDE
Packaging
Bulk
Breaking Capacity @ Rated Voltage
50kA
Part Status
Active
Package / Case
Cartridge, Non-Standard
Mounting Type
Requires Holder
Size / Dimension
2.008" Dia x 17.400" L (51.00mm x 442.00mm)
Fuse Type
Cartridge
Melting I²t
15000.0
Current Rating (Amps)
31.5A
DC Cold Resistance
34.1 mOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£1,172.30000£1,172.30
Manufacturers Standard Package
Unit Price without VAT:£1,172.30000
Unit Price with VAT:£1,406.76000