
17.5OHGMA80 | |
|---|---|
DigiKey Part Number | 17.5OHGMA80-ND |
Manufacturer | |
Manufacturer Product Number | 17.5OHGMA80 |
Description | FUSE CARTRIDGE 80A 17.5KVAC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 80A 17.5 kVAC Fuse Cartridge Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 80A | |
Voltage Rating - AC | 17.5 kVAC | |
Response Time | - | |
Applications | - | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 35kA | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 2.500" Dia x 14.133" L (63.50mm x 359.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2,120.05000 | £2,120.05 |
| Unit Price without VAT: | £2,120.05000 |
|---|---|
| Unit Price with VAT: | £2,544.06000 |

