
17.5OHGMA31.5 | |
|---|---|
DigiKey Part Number | 17.5OHGMA31.5-ND |
Manufacturer | |
Manufacturer Product Number | 17.5OHGMA31.5 |
Description | FUSE CARTRIDGE 31.5A 17.5KVAC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 31.5A 17.5 kVAC Fuse Cartridge Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 31.5A | |
Voltage Rating - AC | 17.5 kVAC | |
Response Time | - | |
Applications | - | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 35kA | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 2.500" Dia x 14.133" L (63.50mm x 359.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | £1,187.37000 | £3,562.11 |
| Unit Price without VAT: | £1,187.37000 |
|---|---|
| Unit Price with VAT: | £1,424.84400 |

