
17.5OHGMA16 | |
|---|---|
DigiKey Part Number | 17.5OHGMA16-ND |
Manufacturer | |
Manufacturer Product Number | 17.5OHGMA16 |
Description | FUSE CARTRIDGE 16A 17.5KVAC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 16A 17.5 kVAC Fuse Cartridge Surface Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 16A |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - AC 17.5 kVAC |
Packaging Bulk | Breaking Capacity @ Rated Voltage 35kA |
Part Status Active | Package / Case Cartridge, Non-Standard |
Mounting Type Surface Mount | Size / Dimension 2.500" Dia x 14.133" L (63.50mm x 359.00mm) |
Fuse Type Cartridge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £803.62000 | £803.62 |
| Unit Price without VAT: | £803.62000 |
|---|---|
| Unit Price with VAT: | £964.34400 |

