
17.5CAV2 | |
|---|---|
DigiKey Part Number | 17.5CAV2-ND |
Manufacturer | |
Manufacturer Product Number | 17.5CAV2 |
Description | FUSE CARTRIDGE 2A 17.5KVAC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2A 17.5 kVAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Fuse Type Cartridge |
Manufacturer Eaton - Bussmann Electrical Division | Current Rating (Amps) 2A |
Series | Voltage Rating - AC 17.5 kVAC |
Packaging Bulk | Breaking Capacity @ Rated Voltage 40kA |
Part Status Active | Package / Case Cartridge, Non-Standard |
Mounting Type Requires Holder | Size / Dimension 1.614" Dia x 8.701" L (41.00mm x 221.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £802.91000 | £802.91 |
| Unit Price without VAT: | £802.91000 |
|---|---|
| Unit Price with VAT: | £963.49200 |

