
16NH00G-690 | |
|---|---|
DigiKey Part Number | 16NH00G-690-ND |
Manufacturer | |
Manufacturer Product Number | 16NH00G-690 |
Description | FUSE SQUARE 16A 690VAC RECT |
Customer Reference | |
Detailed Description | 16A 690 VAC Fuse Square Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - AC 690 VAC |
Manufacturer Eaton - Bussmann Electrical Division | Applications Electrical, Industrial |
Packaging Bulk | Features Indicating |
Part Status Obsolete | Class NH |
Mounting Type Requires Holder | Approval Agency KEMA, IEC, OVE, SEV, VDE |
Fuse Type Square | Package / Case Rectangular, Blade |
Current Rating (Amps) 16A | Size / Dimension 1.929" L x 1.181" W x 1.969" H (49.00mm x 30.00mm x 50.00mm) |

