
16LET | |
|---|---|
DigiKey Part Number | 16LET-ND |
Manufacturer | |
Manufacturer Product Number | 16LET |
Description | FUSE 16A 240V CYLINDRICAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 280 VAC Fuse Bolt Mount |
Datasheet | Datasheet |
Category | Mounting Type Bolt Mount |
Manufacturer Eaton - Bussmann Electrical Division | Voltage Rating - AC 280 VAC |
Series | Package / Case Cylindrical, Blade Terminal (Bolt) |
Packaging Bulk | Size / Dimension 0.697" Dia x 1.032" L (17.70mm x 26.20mm) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £124.01000 | £124.01 |
| Unit Price without VAT: | £124.01000 |
|---|---|
| Unit Price with VAT: | £148.81200 |

