
16H07-660 | |
|---|---|
DigiKey Part Number | 16H07-660-ND |
Manufacturer | |
Manufacturer Product Number | 16H07-660 |
Description | FUSE CRTRDGE 16A 690VAC BOLT |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 16A 690 VAC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 16A | |
Voltage Rating - AC | 690 VAC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 80kA | |
Package / Case | Cylindrical, Blade Terminal (Bolt) | |
Size / Dimension | 0.866" Dia x 2.047" L ( 22.00mm x 52.00mm) | |
Melting I²t | 250.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £88.60000 | £88.60 |
| Unit Price without VAT: | £88.60000 |
|---|---|
| Unit Price with VAT: | £106.32000 |

