Image for 16D16 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16D16

DigiKey Part Number
16D16-ND
Manufacturer
Manufacturer Product Number
16D16
Description
FUSE CRTRDG 16A 500VAC FUSE LINK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16A 500 VAC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Manufacturer
Eaton - Bussmann Electrical Division
Applications
Electrical, Industrial
Packaging
Bulk
Features
Indicating
Part Status
Active
Class
D
Mounting Type
Requires Holder
Breaking Capacity @ Rated Voltage
50kA
Fuse Type
Cartridge
Package / Case
Fuse Link
Current Rating (Amps)
16A
Size / Dimension
0.520" Dia x 1.969" L (13.20mm x 50.00mm)
Voltage Rating - AC
500 VAC
Melting I²t
460.0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
10£35.70300£357.03
Manufacturers Standard Package
Unit Price without VAT:£35.70300
Unit Price with VAT:£42.84360