
16595-3 | |
|---|---|
DigiKey Part Number | 16595-3-ND |
Manufacturer | |
Manufacturer Product Number | 16595-3 |
Description | POWER DIST BLOCK |
Customer Reference | |
Detailed Description | Pole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | - | |
Number of Poles | - | |
Line Side Connection Type | - | |
Load Side Connection Type | - | |
Line Side Wire/Stud Size | - | |
Load Side Wire/Stud Size | - |

