
16582-3 | |
|---|---|
DigiKey Part Number | 16582-3-ND |
Manufacturer | |
Manufacturer Product Number | 16582-3 |
Description | PWR STUD BLK 3POS 760A 600V 6PK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3 Pole Power Stud Terminal Block 760 A 600 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Stud Terminal Block | |
Number of Poles | 3 | |
Line Side Connections Per Pole | 2 | |
Load Side Connections Per Pole | 2 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Stud | |
Line Side Wire/Stud Size | 500MCM (kcmil) - #6CU/AL | |
Load Side Wire/Stud Size | 3/8 - 16x1 5/8 Stud | |
Voltage - Rated | 600 V | |
Current Rating (Amps) | 760 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | £428.61833 | £2,571.71 |
| Unit Price without VAT: | £428.61833 |
|---|---|
| Unit Price with VAT: | £514.34200 |

