
16582-3-M-LB | |
|---|---|
DigiKey Part Number | 16582-3-M-LB-ND |
Manufacturer | |
Manufacturer Product Number | 16582-3-M-LB |
Description | POWER STUD TERMINAL BLOCK 3POS |
Customer Reference | |
Detailed Description | 3 Pole Power Stud Terminal Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Power Stud Terminal Block | |
Number of Poles | 3 | |
Line Side Connections Per Pole | 2 | |
Load Side Connections Per Pole | 2 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Stud | |
Line Side Wire/Stud Size | - | |
Load Side Wire/Stud Size | - |

