
16392-2-H | |
|---|---|
DigiKey Part Number | 16392-2-H-ND |
Manufacturer | |
Manufacturer Product Number | 16392-2-H |
Description | POWER STUD BLOCK 2POS 400A 600V |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2 Pole Power Stud Terminal Block 400 A 600 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Stud Terminal Block | |
Number of Poles | 2 | |
Line Side Connections Per Pole | 1 | |
Load Side Connections Per Pole | 1 | |
Line Side Connection Type | Stud | |
Load Side Connection Type | Stud | |
Line Side Wire/Stud Size | 3/8 - 16x1 1/8 Stud | |
Load Side Wire/Stud Size | 3/8 - 16x1 1/8 Stud | |
Voltage - Rated | 600 V | |
Current Rating (Amps) | 400 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | £268.98944 | £4,841.81 |
| Unit Price without VAT: | £268.98944 |
|---|---|
| Unit Price with VAT: | £322.78733 |

