
16378-3 | |
|---|---|
DigiKey Part Number | 16378-3-ND |
Manufacturer | |
Manufacturer Product Number | 16378-3 |
Description | POWER STUD BLOCK 3POS 380A 600V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3 Pole Power Stud Terminal Block 380 A 600 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Stud Terminal Block | |
Number of Poles | 3 | |
Line Side Connections Per Pole | 1 | |
Load Side Connections Per Pole | 2 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Stud | |
Line Side Wire/Stud Size | 500MCM (kcmil) - #6CU/AL | |
Load Side Wire/Stud Size | 1/4 - 20x1 Stud | |
Voltage - Rated | 600 V | |
Current Rating (Amps) | 380 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | £262.95286 | £3,681.34 |
| Unit Price without VAT: | £262.95286 |
|---|---|
| Unit Price with VAT: | £315.54343 |

