
16377-3 | |
|---|---|
DigiKey Part Number | 16377-3-ND |
Manufacturer | |
Manufacturer Product Number | 16377-3 |
Description | PWR DISTRIB BLOCK 3POS 570A 600V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 3 Pole Power Distribution Block 570 A 600 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 3 | |
Line Side Connections Per Pole | 2 | |
Load Side Connections Per Pole | 12 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | 1/4" Quick Connects | |
Line Side Wire/Stud Size | 300MCM (kcmil) - #4CU/AL | |
Load Side Wire/Stud Size | 4-#12AL, 4-#14CU | |
Voltage - Rated | 600 V | |
Current Rating (Amps) | 570 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | £331.26357 | £4,637.69 |
| Unit Price without VAT: | £331.26357 |
|---|---|
| Unit Price with VAT: | £397.51628 |

