
16375-2 | |
|---|---|
DigiKey Part Number | 16375-2-ND |
Manufacturer | |
Manufacturer Product Number | 16375-2 |
Description | PWR DISTRIB BLOCK 2POS 420A 600V |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 2 Pole Power Distribution Block 420 A 600 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 2 | |
Line Side Connections Per Pole | 1 | |
Load Side Connections Per Pole | 12 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | 1/4" Quick Connects | |
Line Side Wire/Stud Size | 600MCM (kcmil) - #2CU/AL | |
Load Side Wire/Stud Size | 4-#12AL, 4-#14CU | |
Voltage - Rated | 600 V | |
Current Rating (Amps) | 420 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | £216.24056 | £3,892.33 |
| Unit Price without VAT: | £216.24056 |
|---|---|
| Unit Price with VAT: | £259.48867 |

