
16335-1 | |
|---|---|
DigiKey Part Number | 16335-1-ND |
Manufacturer | |
Manufacturer Product Number | 16335-1 |
Description | PWR DISTRIB BLOCK 1POS 380A 600V |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 1 Pole Power Distribution Block 380 A 600 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 1 | |
Line Side Connections Per Pole | 1 | |
Load Side Connections Per Pole | 5 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | 1/4" Quick Connects | |
Line Side Wire/Stud Size | 500MCM (kcmil) - #6CU/AL | |
Load Side Wire/Stud Size | 2 - #8AL, 2 - #14CU; 1/0 - #8AL, 1/0 - #14CU | |
Voltage - Rated | 600 V | |
Current Rating (Amps) | 380 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | £179.48542 | £4,307.65 |
| Unit Price without VAT: | £179.48542 |
|---|---|
| Unit Price with VAT: | £215.38250 |

