
16330-2H | |
|---|---|
DigiKey Part Number | 2041-16330-2H-ND |
Manufacturer | |
Manufacturer Product Number | 16330-2H |
Description | PWR DIST. BLK - HEX SCW |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2 Pole Power Distribution Block 380 A 600 V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 2 | |
Line Side Connections Per Pole | 1 | |
Load Side Connections Per Pole | 6 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 500MCM (kcmil) - #6CU/AL | |
Load Side Wire/Stud Size | 2 - #12AL, 2 - #14CU | |
Voltage - Rated | 600 V | |
Current Rating (Amps) | 380 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £438.56000 | £438.56 |
| Unit Price without VAT: | £438.56000 |
|---|---|
| Unit Price with VAT: | £526.27200 |

