
16325-2 | |
|---|---|
DigiKey Part Number | 16325-2-ND |
Manufacturer | |
Manufacturer Product Number | 16325-2 |
Description | PWR DISTRIB BLOCK 2POS 350A 600V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 Pole Power Distribution Block 350 A 600 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 2 | |
Line Side Connections Per Pole | 2 | |
Load Side Connections Per Pole | 6 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 2/0 - #14CU; 2/0 - #8AL | |
Load Side Wire/Stud Size | #4 - #14CU; 4 - #8AL | |
Voltage - Rated | 600 V | |
Current Rating (Amps) | 350 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | £180.10278 | £3,241.85 |
| Unit Price without VAT: | £180.10278 |
|---|---|
| Unit Price with VAT: | £216.12334 |

